Print Page
Image is for illustrative purposes only. Please refer to product description.
628 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €2.470 |
3+ | €2.230 |
25+ | €2.020 |
50+ | €1.860 |
Price for:Each
Minimum: 1
Multiple: 1
€2.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00906
Order Code3401985
Technical Datasheet
Connector Type AIEC 60130-9, DIN Plug, 180°, 5 Way
Connector Type BPhono (RCA) Socket, x 4
Cable Length - Imperial0.65ft
Cable Length - Metric200mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pure copper conductors
Technical Specifications
Connector Type A
IEC 60130-9, DIN Plug, 180°, 5 Way
Cable Length - Imperial
0.65ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Phono (RCA) Socket, x 4
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036