Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-LCWB60F
Order Code4159050
Also Known AsGTIN UPC EAN: 5051259020696
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-LCWB60F
Order Code4159050
Also Known AsGTIN UPC EAN: 5051259020696
Maximum Screen SizeFrom 32" to 60"
Bracket TypeFlat to Wall Mount
Load Max75kg
VESA Standard100x100 to 600x400
SVHCTo Be Advised
Product Overview
Low cost and durable fixed position wall bracket for flat panel TV and monitor screens
- Fits 32" to 60" flat panel screens
- VESA compatibility: 100x100 to 600x400
- Universal mounting patterns: Up to 610x405mm
- 4 Part, wall mount frame
- Simple "hook-on" adaptors with saftey clamps
- Distance from wall: 30mm
- Max. Screen weight: 75kg
Technical Specifications
Maximum Screen Size
From 32" to 60"
Load Max
75kg
SVHC
To Be Advised
Bracket Type
Flat to Wall Mount
VESA Standard
100x100 to 600x400
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2