Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FTW3780IKB
Order Code3375057
Also Known AsGTIN UPC EAN: 5051259192294
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FTW3780IKB
Order Code3375057
Also Known AsGTIN UPC EAN: 5051259192294
Load Max60kg
Product Range-
SVHCTo Be Advised
Product Overview
Installation kit for solid or stud wall only that includes wall mount, 1x 1.5m High speed HDMI Lead, 1x 1.5m Ethernet lead, 1x 1.5m aerial lead, an 8mm masonry drill bit and all fixings (no wood bit for stud fixing included)
- Fits flat panel screens from 37" to 80"
- Secures the screen close to the wall
- Easy to install with low profile design
- Distance from wall: 23mm
Contents
Wall mount, 1.5m High speed HDMI Lead, 1.5m Ethernet lead, 1.5m aerial lead, 8mm masonry drill bit and all fixings
Technical Specifications
Load Max
60kg
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.432