Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.990 |
3+ | €3.830 |
25+ | €3.620 |
50+ | €3.480 |
Price for:Each
Minimum: 1
Multiple: 1
€3.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR9501-2M
Order Code4256797
Technical Datasheet
Connector Type AMini-DIN Plug, 4 Way, (S-VHS)
Connector Type BMini-DIN Plug, 4 Way, (S-VHS)
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
Product Overview
The JR9501-2M is a 2m audio/video Cable Assembly with 4-way mini-DIN plug to 4-way mini-DIN plug connection. Digital fully shielded high definition PC-OFC interconnects cable for home theatre and digital stereo Hi-Fi systems.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
Connector Type A
Mini-DIN Plug, 4 Way, (S-VHS)
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Connector Type B
Mini-DIN Plug, 4 Way, (S-VHS)
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Alternatives for JR9501-2M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1