Print Page
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.520 |
5+ | €31.600 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€33.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSECURE 1301
Order Code2580423
Product RangeLock Pull
Technical Datasheet
Cable Tie MaterialPP (Polypropylene)
Cable Tie ColourGreen
Cable Tie Length250mm
Cable Tie Width3.7mm
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength44.1lb
Cable Tie TypePull Lock
Product RangeLock Pull
Product Overview
- Identification and tamper evident seals
- Ideal for sealing post bags, money bags etc
- Manufactured from polypropylene
- Extra security provided by acetal locking mechanism
- Bag grip spikes provide extra security when sealing bags
- Supplied in packs of 100
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Tie Material
PP (Polypropylene)
Cable Tie Length
250mm
Cable Bundle Diameter Max
-
Cable Tie Type
Pull Lock
Cable Tie Colour
Green
Cable Tie Width
3.7mm
Minimum Loop Tensile Strength
44.1lb
Product Range
Lock Pull
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.428191