Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoRWTL-5
Order Code3384556
Product RangePro Power - Twist Lock Cable Ties
Technical Datasheet
27 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
5+ | €1.090 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRWTL-5
Order Code3384556
Product RangePro Power - Twist Lock Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourWhite
Cable Tie Length20mm
Cable Tie Width-
Cable Bundle Diameter Max5mm
Minimum Loop Tensile Strength-
Cable Tie TypeKurly/Twist Lock
Product RangePro Power - Twist Lock Cable Ties
SVHCTo Be Advised
Product Overview
- Securely holds cable
- Manufactured from Nylon 6.6
- Simply twist to lock/unlock
- Supplied in packs of 100
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
20mm
Cable Bundle Diameter Max
5mm
Cable Tie Type
Kurly/Twist Lock
SVHC
To Be Advised
Cable Tie Colour
White
Cable Tie Width
-
Minimum Loop Tensile Strength
-
Product Range
Pro Power - Twist Lock Cable Ties
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:56074100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028