Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.790 |
5+ | €12.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€12.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRWADC-85
Order Code3384507
Technical Datasheet
Cable Clamp / Clip TypeAdjustable Releasable Cable Clamp
Internal Diameter21mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length85mm
External Width18mm
Height-
Product Range-
SVHCTo Be Advised
Product Overview
- Ladder-style, adjustable clamp
- Securely holds cable
- Manufactured from Nylon 6.6
- Self-adhesive base
- Supplied in packs of 100
Technical Specifications
Cable Clamp / Clip Type
Adjustable Releasable Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
85mm
Height
-
SVHC
To Be Advised
Internal Diameter
21mm
Cable Clamp / Clip Colour
Natural
External Width
18mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:56074100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185