Print Page
Image is for illustrative purposes only. Please refer to product description.
197 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.710 |
5+ | €29.500 |
10+ | €26.960 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€33.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP002288
Order Code2925566
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length290mm
Cable Tie Width12mm
Cable Bundle Diameter Max73mm
Minimum Loop Tensile Strength595lb
Cable Tie TypeBall Lock
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Stainless steel cable tie with ball lock
- Temperature resistance from -112°F to 1000°F (-80°C to 538°C)
- Resistance against chemicals, acid and alkali resistant
- 73.66mm maximum bundle diameter
- 290mm length
- 595lbs minimum loop tensile strength
- 11.93mm width
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
290mm
Cable Bundle Diameter Max
73mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
12mm
Minimum Loop Tensile Strength
595lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:72223097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.372399