Print Page
17 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.180 |
5+ | €20.470 |
Price for:Each
Minimum: 1
Multiple: 1
€21.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPEW3263PVA
Order Code1017245
Product RangePEW32_pv
Technical Datasheet
Current Rating32A
Voltage Rating VAC240V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration-
Connector ColourGrey
IP Rating-
Product RangePEW32_pv
SVHCNo SVHC (17-Jan-2023)
Product Overview
- In compliance with BS EN 60309-1 and -2
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Current Rating
32A
Connector Mounting
Cable Mount
Pin Configuration
-
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Voltage Rating VAC
240V
Electrical Connector Gender
Socket
Connector Colour
Grey
Product Range
PEW32_pv
Technical Docs (1)
Alternatives for PEW3263PVA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3