Print Page
Image is for illustrative purposes only. Please refer to product description.
507 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.621 |
10+ | €0.593 |
20+ | €0.538 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€0.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoNB/B22 (BLACK)
Order Code3383286
Technical Datasheet
Mount Fixing TypeCable Tie
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon (Polyamide)
Length28mm
Width28mm
Height5mm
Product Range-
SVHCTo Be Advised
Product Overview
Cable tie bases designed specifically for holding cable bundles. They offer a secure fixing and can be used with a variety of cable ties.
- Self-adhesive base for secure fixing
Technical Specifications
Mount Fixing Type
Cable Tie
Mount Colour
Black
Length
28mm
Height
5mm
SVHC
To Be Advised
Mounting Hole Dia
-
Mount Material
Nylon (Polyamide)
Width
28mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022