Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009301
Order Code1643748
Product RangeHTC4040
Technical Datasheet
272 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.650 |
| 5+ | €49.640 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€52.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009301
Order Code1643748
Product RangeHTC4040
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores6Core
Wire Gauge-
Conductor Area CSA0.113mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.15mm
Conductor MaterialCopper Coated Steel
Jacket MaterialPVC
External Diameter-
Voltage Rating-
Product RangeHTC4040
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HTC4040-1 is a 100m 6-core Unscreened Cable for use with the flat phone line applications. It has copper coated steel conductor and a grey PVC jacket.
- CPR: Not Yet Qualified
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Consumer Electronics
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Copper Coated Steel
External Diameter
-
Product Range
HTC4040
No. of Cores
6Core
Conductor Area CSA
0.113mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.15mm
Jacket Material
PVC
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MP009301
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8