Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.950 |
3+ | €19.720 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€20.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHSKIT2:1G/Y
Order Code3404982
Technical Datasheet
Kit Contents75Pcs of 3.2mm, 30Pcs of 4.8mm, 50Pcs of 9.5mm, 25Pcs of 12.7mm 2:1 Green/Yellow Heat Shrink Tubings
Product Range-
Product Overview
- Irradiated polyolefin heatshrink tubing
- Approved to UL224, 125℃ 600V VW-1
- 2:1 Normal wall tubing
- Contains 180x yellow/green sleeves
- Sizes range from 3.2mm to 12.7mm diameter
Technical Specifications
Kit Contents
75Pcs of 3.2mm, 30Pcs of 4.8mm, 50Pcs of 9.5mm, 25Pcs of 12.7mm 2:1 Green/Yellow Heat Shrink Tubings
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195