Print Page
38 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €68.100 |
3+ | €63.350 |
5+ | €57.960 |
10+ | €52.390 |
15+ | €51.340 |
25+ | €50.290 |
50+ | €49.250 |
75+ | €48.200 |
Price for:Each
Minimum: 1
Multiple: 1
€68.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCGFC-9/3-2
Order Code1210475
Product RangeCGFC
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.354"
I.D. Supplied - Metric9mm
Shrink Tubing / Boot ColourRed
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.118"
I.D. Recovered Max - Metric3mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeCGFC
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CGFC-9/3-2 is a red Heat Shrink Tubing made of polyolefin and offers 3:1 shrink ratio. It is tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. The tubing electrical and physical properties make it suitable for a wide range of applications including electrical insulation, strain relief, cable bundling, colour coding and identification of wires, cables, pipes and electrical and electronic components and mechanical protection.
- 80°C Minimum recommended shrink temperature
- 120°C Minimum full recovery temperature
- -40 to 135°C Operating temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
9mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.118"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (16-Jul-2019)
I.D. Supplied - Imperial
0.354"
Shrink Tubing / Boot Colour
Red
Length - Metric
5m
I.D. Recovered Max - Metric
3mm
Product Range
CGFC
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0517