Print Page
185 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.290 |
3+ | €21.430 |
5+ | €18.470 |
10+ | €16.230 |
15+ | €15.910 |
25+ | €15.580 |
75+ | €15.260 |
150+ | €14.930 |
Price for:Each
Minimum: 1
Multiple: 1
€23.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCGFC-24/8-0
Order Code1210472
Product RangeCGFC
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.944"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourBlack
Length - Imperial9.8ft
Length - Metric3m
I.D. Recovered Max - Imperial0.314"
I.D. Recovered Max - Metric8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeCGFC
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CGFC series from Pro Power are general purpose, polyolefin heat shrink tubes. These are tough, flexible tubes resistance to common fluids, solvents and have high dielectric strength. CGFC series heat shrink tubes provide excellent physical and electrical performance. Its unique blend of chemical properties suitable for a wide range of applications including electrical insulation, strain relief, cable bundling, colour coding and identification of wires, cables, pipes, electrical and electronic components and mechanical protection.
- Good chemical and solvent resistance
- Operating temperature range -40°C to 135°C
- Minimum shrink temperature is 80°C
- Minimum full recovery temperature is 120°C
- 3:1 shrink ratio
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
24mm
Length - Imperial
9.8ft
I.D. Recovered Max - Imperial
0.314"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (16-Jul-2019)
I.D. Supplied - Imperial
0.944"
Shrink Tubing / Boot Colour
Black
Length - Metric
3m
I.D. Recovered Max - Metric
8mm
Product Range
CGFC
Technical Docs (3)
Alternatives for CGFC-24/8-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10248