Print Page
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.290 |
3+ | €13.310 |
10+ | €12.670 |
Price for:Each
Minimum: 1
Multiple: 1
€14.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No89T BLUE
Order Code1367002
Product Range89T
Technical Datasheet
Tape Backing MaterialCloth
Tape TypeGaffer
Adhesive Type-
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourBlue
Total Tape Thickness12.2 mil (0.31 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range89T
Product Overview
- Blue colour gaffa tape
- Operating temperature range is -5°C to 50°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Backing Material
Cloth
Adhesive Type
-
Tape Length - Imperial
164ft
Total Tape Thickness
12.2 mil (0.31 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
Tape Type
Gaffer
Tape Length - Metric
50m
Tape Colour
Blue
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
89T
Technical Docs (1)
Alternatives for 89T BLUE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07