Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
7 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.900 |
| 5+ | €32.280 |
| 10+ | €29.520 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€36.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 52015700 + 52003490 is a Cable Gland and Locknut made of nickel plated brass body and it has polyamide sealing insert. It is used in the areas with high demands on special mechanical and chemical stability, machine and apparatus construction. It is also used wherever a gland has to be countered or thin walled housings only allow through holes.
- Maximum reliability
- Optimal strain relief
- For cable diameters up to 68mm
- -30 to 100°C Temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Mining, Oil & Gas, Test & Measurement, Automation & Process Control, Automotive, Industrial
Technical Specifications
Thread Size
PG7
Cable Diameter Max
6.5mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
2mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69K
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1