Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part No4C ALARM BROWN 100M
Order Code3382376
Product RangeAlarm Cable
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No4C ALARM BROWN 100M
Order Code3382376
Product RangeAlarm Cable
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge24AWG
Conductor Area CSA0.16mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBrown
No. of Max Strands x Strand Size7 x 0.17mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter3.5mm
Voltage Rating50Vrms
Product RangeAlarm Cable
SVHCTo Be Advised
Product Overview
A general purpose Signal and Alarm cable. The cable is ideal for use in alarm installations or where low voltages are used.
- Resistance: 110Ω/km
- PVC Wall Thickness – 0.50mm
- Copper conductors
- Complies to BS4737-3.30:2015, Type 3
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Colour
Brown
Conductor Material
Tinned Copper
External Diameter
3.5mm
Product Range
Alarm Cable
No. of Cores
4Core
Conductor Area CSA
0.16mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.17mm
Jacket Material
PVC
Voltage Rating
50Vrms
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.875