Print Page
Image is for illustrative purposes only. Please refer to product description.
9,980 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.100 |
75+ | €0.736 |
150+ | €0.614 |
250+ | €0.502 |
500+ | €0.394 |
1500+ | €0.386 |
2500+ | €0.378 |
5000+ | €0.370 |
Price for:Each
Minimum: 5
Multiple: 5
€5.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No1475718
Order Code1564549
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min8mm
Cable Diameter Max17mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia25.5mm
Panel Thickness Max3.5mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
17mm
Mounting Hole Dia
25.5mm
Grommet Colour
Black
SVHC
No SVHC (17-Dec-2014)
Cable Diameter Min
8mm
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
3.5mm
Product Range
-
Technical Docs (3)
Alternatives for 1475718
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005012