Print Page
Image is for illustrative purposes only. Please refer to product description.
1,836 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.560 |
75+ | €1.040 |
150+ | €0.867 |
250+ | €0.710 |
500+ | €0.558 |
1500+ | €0.547 |
2500+ | €0.536 |
5000+ | €0.525 |
Price for:Each
Minimum: 5
Multiple: 5
€7.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No1458234
Order Code1564556
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min5mm
Cable Diameter Max9mm
Grommet MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Mounting Hole Dia16.5mm
Panel Thickness Max4mm
Grommet ColourGrey
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 1458234 is a M16 grey Cable Retention Grommet made of EPDM rubber (Ethylene propylene diene monomer rubber) suitable for holes in materials of 1 to 4mm thickness. It is quick and simple assembly without the use of tools.
- Resistant to chemicals and weatherproof
- Halogen-free
- IP67 Protection according to EN 60529
- -30 to 130°C Temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
9mm
Mounting Hole Dia
16.5mm
Grommet Colour
Grey
SVHC
No SVHC (19-Jan-2021)
Cable Diameter Min
5mm
Grommet Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Panel Thickness Max
4mm
Product Range
-
Technical Docs (2)
Alternatives for 1458234
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00412