Print Page
Image is for illustrative purposes only. Please refer to product description.
612 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €4.490 |
3+ | €3.950 |
5+ | €3.850 |
Price for:Each
Minimum: 1
Multiple: 1
€4.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0042
Order Code4161212
Detector TypePassive Infrared
Sensing Range Max12m
Beam Angle180°
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Small, yet reliable passive infrared (PIR) sensor.
- Time delay: 10 seconds to 7 minutes
- Ambient light: 3-2,000 Lux (adjustable)
- Installation height: 1.8-2.5m
- Supply voltage: 240V AC
- Max. load: 1,200W incandescent and 300W fluorescent/LED
- IP44 Rated
- Dimensions (WxH): 86x60mm
Technical Specifications
Detector Type
Passive Infrared
Beam Angle
180°
SVHC
No SVHC (14-Jun-2023)
Sensing Range Max
12m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2