Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €125.050 |
3+ | €116.480 |
Price for:Each
Minimum: 1
Multiple: 1
€125.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0440
Order Code4162039
Technical Datasheet
Coaxial Cable TypeRG178
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColourBrown
Jacket MaterialFEP
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand Size7 x 0.1mm
External Diameter1.80mm
Product Range-
SVHCTo Be Advised
Product Overview
Coaxial cable for use in radio communications, data transmission and miniature coax applications.
- Specifically used in GPS systems, security equipment, mobile phones, broadcast equipment, etc
- Suitable for direct burial and high-temperature applications (max. 200°C)
- Small, flexible diameter with a PTFE dielectric due to the high-temperature rating
- SPCCS (Silver-Plated, Copper-Coated Steel) conductors
Technical Specifications
Coaxial Cable Type
RG178
Conductor Area CSA
-
Reel Length (Imperial)
328.08ft
Jacket Colour
Brown
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
1.80mm
SVHC
To Be Advised
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
FEP
No. of Max Strands x Strand Size
7 x 0.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02