Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €160.290 |
3+ | €155.210 |
Price for:Each
Minimum: 1
Multiple: 1
€160.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0439
Order Code4162038
Technical Datasheet
Coaxial Cable TypeRG179
Wire Gauge-
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColourBrown
Jacket MaterialFEP
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand Size7 x 0.1mm
External Diameter2.54mm
Product Range-
SVHCTo Be Advised
Product Overview
75Ω coaxial cable used in a variety of situations including medical equipment, A/V security systems and computer applications.
- Suitable for where high temperature performance is preferred (max. 200°C)
- Small, flexible diameter with a PTFE dielectric due to the high-temperature rating
- SPCCS (Silver-Plated, Copper-Coated Steel) conductors
Technical Specifications
Coaxial Cable Type
RG179
Conductor Area CSA
-
Reel Length (Imperial)
328.08ft
Jacket Colour
Brown
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
2.54mm
SVHC
To Be Advised
Wire Gauge
-
Impedance
75ohm
Reel Length (Metric)
100m
Jacket Material
FEP
No. of Max Strands x Strand Size
7 x 0.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.68