Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.773 |
5+ | €0.704 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0170
Order Code3290353
Technical Datasheet
Cable Clamp / Clip TypeNail Mount Cable Clamp
Internal Diameter5mm
Cable Clamp / Clip MaterialPE (Polyethylene)
Cable Clamp / Clip ColourWhite
External Length-
External Width-
Height6mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Cable clips for use in wood, masonry and compressed board.
- Manufactured from Polypropylene which combines strength and elasticity
- High impact nail
- Supplied in a pack of 100
Technical Specifications
Cable Clamp / Clip Type
Nail Mount Cable Clamp
Cable Clamp / Clip Material
PE (Polyethylene)
External Length
-
Height
6mm
SVHC
No SVHC (14-Jun-2023)
Internal Diameter
5mm
Cable Clamp / Clip Colour
White
External Width
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74151000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05