Print Page
Image is for illustrative purposes only. Please refer to product description.
687 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €3.990 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€3.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01311
Order Code3383549
Technical Datasheet
Lighting Type-
Power SourceBattery
Indoor / Outdoor UseIndoor Use
Light SourceLED
LED Colour-
CCT-
Supply Voltage4.5VDC
Length-
Width62mm
Depth28mm
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The PEL01311 from Pro-Elec is a pack of 3 LED torch lights with remote control.
- Colour temperature control
- Functions: On/off and stepless dimmer
- Lumens: 50lm
- Remote control distance: 5m
- Requires 3x AAA batteries per light (not included)
- Dimension: 62x28mm
Technical Specifications
Lighting Type
-
Indoor / Outdoor Use
Indoor Use
LED Colour
-
Supply Voltage
4.5VDC
Width
62mm
Product Range
-
SVHC
To Be Advised
Power Source
Battery
Light Source
LED
CCT
-
Length
-
Depth
28mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1