Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01254
Order Code3052548
Product RangeMains Power Cord
Technical Datasheet
760 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.270 |
5+ | €4.700 |
Price for:Each
Minimum: 1
Multiple: 1
€5.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01254
Order Code3052548
Product RangeMains Power Cord
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to Mains Socket, UK
Connector Type AIEC 60320 C14
Connector Type BMains Socket, UK
Cable Length - Metric1m
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product RangeMains Power Cord
Cable Length - Imperial3.28ft
SVHCTo Be Advised
Product Overview
1 way mains extension lead. IEC C14 (kettle style) connection to 1 UK plug socket. Ideal for converting an IEC C13 connection into 1 UK socket. Mostly used with to connect a standard UK mains plug into a UPS.
- IEC C14 connector to 13A, 1-gang mains extension socket
- 1.00mm², H05VV-F cable
- Conforms to EN60320
Applications
Power Management, Commercial, Computer Peripherals, Energy, Industrial, Industrial, Facility Maintenance, Hobby & Education
Technical Specifications
Connector to Connector
IEC 60320 C14 to Mains Socket, UK
Connector Type B
Mains Socket, UK
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
3.28ft
Connector Type A
IEC 60320 C14
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
Mains Power Cord
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16