Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00950
Order Code3472811
Product RangePro Elec Mains Socket Adaptor
Technical Datasheet
322 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €10.320 |
3+ | €9.500 |
5+ | €8.930 |
Price for:Each
Minimum: 1
Multiple: 1
€10.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00950
Order Code3472811
Product RangePro Elec Mains Socket Adaptor
Technical Datasheet
Convert FromUK
Convert To2 x UK Mains
Current Rating13A
Connector ColourWhite
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Voltage Rating VAC240V
Product RangePro Elec Mains Socket Adaptor
SVHCTo Be Advised
Product Overview
- 2-Gang adaptor that plugs into a 13A socket giving 2x outlets, without the need for an extension lead
- Features 2x Type A USB sockets - 2.1A total output, 5V
- Ideal for charging smartphones, tablets and cameras etc.
- Conforms to BS 1363/A, BS 5733/A
Technical Specifications
Convert From
UK
Current Rating
13A
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
Pro Elec Mains Socket Adaptor
Convert To
2 x UK Mains
Connector Colour
White
Voltage Rating VAC
240V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147