Print Page
Image is for illustrative purposes only. Please refer to product description.
796 In Stock
275 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.140 |
5+ | €1.950 |
10+ | €1.510 |
Price for:Each
Minimum: 1
Multiple: 1
€2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00809
Order Code3404902
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C7
Cable Length - Metric1m
Current Rating3A
Voltage Rating240VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial3.28ft
SVHCTo Be Advised
Product Overview
Non-rewireable, fully moulded power lead.
- Mains/battery powered equipment connection lead
- Plug has integral 3A fuse
- Manufactured from 0.5mm² approved, 2-core cable
- Rated 240V, 3A
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C7
Current Rating
3A
Jacket Colour
Black
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Voltage Rating
240VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.424