Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.740 |
| 25+ | €4.380 |
Price for:Each
Minimum: 1
Multiple: 1
€4.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoJR8307-5M
Order Code2494890
Technical Datasheet
Connector Type A2.5mm DC Power Socket
Connector to Connector2.5mm Barrel Plug to 2.5mm Barrel Jack
Connector Type B2.5mm DC Power Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 2.5mm DC plug to 2.5mm DC jack extension lead
- Rated operating current is 0.4A
- Rated operating voltage is 20V
Technical Specifications
Connector Type A
2.5mm DC Power Socket
Connector Type B
2.5mm DC Power Plug
Cable Length - Metric
5m
Product Range
-
Connector to Connector
2.5mm Barrel Plug to 2.5mm Barrel Jack
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081