Print Page
Image is for illustrative purposes only. Please refer to product description.
817 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.820 |
10+ | €2.630 |
Price for:Each
Minimum: 1
Multiple: 1
€2.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoECS002-SHU
Order Code3810370
Technical Datasheet
Connector TypeSchuko
Current Rating16A
Connector ColourWhite
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product Range-
SVHCTo Be Advised
Product Overview
A rewireable 'Schuko' plug which incorporates a dual-earthing system for use across the majority of Europe.
- VDE approved and designed to DIN49441 and CEE7 sheet IIII
- Housing: Polyamide UL94V-O
- Contacts: Brass, nickel plated
- Terminations: 3x 1.50mm
Technical Specifications
Connector Type
Schuko
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Current Rating
16A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (1)
Alternatives for ECS002-SHU
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04