Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoE JUNCTION
Order Code1661493
Technical Datasheet
No. of Outlets3Outlets
Outlet TypeIEC C13
Current Rating13A
Supply Voltage VAC250V
Plug TypeUK Type G
Cable Length1.8m
Peak Surge Current18kA
Energy Rating-
Product Range-
Product Overview
Ideal for reducing cable clutter, by combining three IEC leads into one.
- 13A plug to 3x IEC sockets with built in surge protection
- Ideal for use with printers, computers and monitors
- Conforms to EN61643-11
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
No. of Outlets
3Outlets
Current Rating
13A
Plug Type
UK Type G
Peak Surge Current
18kA
Product Range
-
Outlet Type
IEC C13
Supply Voltage VAC
250V
Cable Length
1.8m
Energy Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38