Print Page
Image is for illustrative purposes only. Please refer to product description.
759 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €4.700 |
5+ | €3.750 |
10+ | €2.820 |
Price for:Each
Minimum: 1
Multiple: 1
€4.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9718S.
Order Code3472807
Technical Datasheet
Convert FromUK Mains
Convert ToUK Mains
Current Rating13A
Connector ColourWhite
Connector Body MaterialPC (Polycarbonate) Body
Voltage Rating VAC250V
SVHCTo Be Advised
Technical Specifications
Convert From
UK Mains
Current Rating
13A
Connector Body Material
PC (Polycarbonate) Body
SVHC
To Be Advised
Convert To
UK Mains
Connector Colour
White
Voltage Rating VAC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125