Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part No19777R
Order Code1773242
Technical Datasheet
Convert FromEuro
Convert ToUK Plug
Current Rating13A
Fuse Current13A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC240V
Product Range-
Product Overview
The 19777R is a 1-gang Euro to UK Travel Adapter with integral 13A fuse and holder.
- BS5733/A approved
- 12 month limited warranty *view Terms & Conditions for details
Applications
Power Management
Technical Specifications
Convert From
Euro
Current Rating
13A
Connector Colour
White
Voltage Rating VAC
240V
Convert To
UK Plug
Fuse Current
13A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075