Print Page
Image is for illustrative purposes only. Please refer to product description.
188 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.600 |
3+ | €1.400 |
5+ | €1.080 |
Price for:Each
Minimum: 1
Multiple: 1
€1.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No1518C WHT
Order Code2832136
Technical Datasheet
Convert FromUK
Convert ToUS
Current Rating10A
Connector ColourWhite
Connector Body MaterialPlastic Body
Voltage Rating VAC250V
Product Range-
SVHCTo Be Advised
Product Overview
- Converts from 3-pin UK socket to US 2-pin plug
- Rated 250V, 10A
- 12 month limited warranty *view Terms & Conditions for details
Notes
This product is for use only outside the U.K., not within the U.K.
Technical Specifications
Convert From
UK
Current Rating
10A
Connector Body Material
Plastic Body
Product Range
-
Convert To
US
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028