Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoUSR 4-4020 0R500 D 1%
Order Code2565605
Product RangeUSR 4-4020 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.370 |
| 10+ | €31.350 |
| 20+ | €30.720 |
Price for:Each
Minimum: 1
Multiple: 1
€43.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoUSR 4-4020 0R500 D 1%
Order Code2565605
Product RangeUSR 4-4020 Series
Technical Datasheet
Resistance0.5ohm
Product RangeUSR 4-4020 Series
Power Rating30W
Resistance Tolerance± 1%
Resistor Case / PackageSIP
Voltage Rating750V
Resistor TechnologyMetal Foil
Temperature Coefficient± 3ppm/K
Resistor TypeHigh Power
Product Diameter-
Product Length40mm
Product Width7mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.5ohm
Power Rating
30W
Resistor Case / Package
SIP
Resistor Technology
Metal Foil
Resistor Type
High Power
Product Length
40mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
USR 4-4020 Series
Resistance Tolerance
± 1%
Voltage Rating
750V
Temperature Coefficient
± 3ppm/K
Product Diameter
-
Product Width
7mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability