Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSPR 4-T220 0R100 S 1% M
Order Code2565593
Product RangeSPR 4-T220 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €44.980 |
10+ | €32.510 |
20+ | €31.860 |
Price for:Each
Minimum: 1
Multiple: 1
€44.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSPR 4-T220 0R100 S 1% M
Order Code2565593
Product RangeSPR 4-T220 Series
Technical Datasheet
Resistance0.1ohm
Product RangeSPR 4-T220 Series
Power Rating15W
Resistance Tolerance± 1%
Resistor Case / PackageTO-220
Voltage Rating300VDC
Resistor Technology-
Temperature Coefficient± 2ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.16mm
Product Width4mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.1ohm
Power Rating
15W
Resistor Case / Package
TO-220
Resistor Technology
-
Resistor Type
High Power
Product Length
10.16mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
SPR 4-T220 Series
Resistance Tolerance
± 1%
Voltage Rating
300VDC
Temperature Coefficient
± 2ppm/°C
Product Diameter
-
Product Width
4mm
Operating Temperature Max
130°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability