Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €8.320 |
5+ | €7.690 |
10+ | €7.330 |
50+ | €6.570 |
100+ | €6.180 |
250+ | €6.040 |
Price for:Each
Minimum: 1
Multiple: 1
€8.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERTIP
Manufacturer Part NoPC1602ARS-CWA-A-Q
Order Code1218634
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeReflective
Character Size5.56mm
LCD Display TypeSTN
Module Size80mm x 36mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for PC1602ARS-CWA-A-Q
1 Product Found
Product Overview
The PC1602ARS-CWA-A-Q is an alphanumeric reflective LCD Module.
- 16 x 2 Characters Display
- STN Gray Positive Reflective Normal Temperature
Applications
Consumer Electronics
Warnings
If the LCD panel breaks, be careful not to get the liquid crystal to touch your skin, if the Liquid Crystal Touches your skin or clothes please wash it off immediately by using soap and water.
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
5.56mm
Module Size
80mm x 36mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
SVHC
No SVHC (17-Dec-2014)
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026