Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €53.260 |
3+ | €50.010 |
Price for:Each
Minimum: 1
Multiple: 1
€53.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW4027B
Order Code3378302
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max84W
Output Voltage - Output 112VDC
Output Current - Output 17A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorKycon KPPX-4P
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeMains Plug Sold Separately
SVHCTo Be Advised
Product Overview
A 12V 7A power supply particularly suitable for use as a replacement unit for a wide range of LCD televisions and monitors. This power supply provides a regulated output and has no minimum load, so can be used to power any TV requiring 7 amps or below e.g if you require a PSU rated at 12V DC and rated at either 4.67 amps, 5 amps, 6.25 or 7 amps this PSU will be suitable. This unit also comes fitted with the industry standard 4 pin output connector.
- IEC320 C6 3 pin input connector
- Short circuit, over Voltage and over current protection
- CB, UL, Cul, GS, PSE, BSMI safety approved and CE marked
- Energy efficient design with low power consumption (CEC level V)
- Load regulation: +/- 6%
- Efficiency: 85% typical
- Mean time between failures: 100,000 hours at 25℃ full load
- Mains lead sold separately
Technical Specifications
Power Supply Applications
-
Output Power Max
84W
Output Current - Output 1
7A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Kycon KPPX-4P
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.501