Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.110 |
2+ | €9.870 |
Price for:Each
Minimum: 1
Multiple: 1
€10.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERDATA TECHNOLOGIES
Manufacturer Part NoSTART3
Order Code1454922
Technical Datasheet
Connector to ConnectorGST18 Plug to BS 1363 Plug
Connector Type AMains Plug, UK
Connector Type BWieland
Cable Length - Metric3m
Current Rating13A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Wieland to 13A plug
- 13A Fuse fitted
Technical Specifications
Connector to Connector
GST18 Plug to BS 1363 Plug
Connector Type B
Wieland
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Connector Type A
Mains Plug, UK
Cable Length - Metric
3m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Africa
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Africa
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34