Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.870 |
3+ | €8.350 |
Price for:Each
Minimum: 1
Multiple: 1
€8.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERDATA TECHNOLOGIES
Manufacturer Part NoGTL5C
Order Code3374734
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min32mm
Cable Diameter Max75mm
Grommet MaterialABS (Acrylonitrile Butadiene Styrene)
Mounting Hole Dia-
Panel Thickness Max-
Grommet Colour-
Product Range-
SVHCTo Be Advised
Product Overview
A floor and desk grommet is also used to interconnect the sub floor to the office floor. Cables travel through the floor grommet to the desk.
- Circular and rectangular product
- Floor cut out diameter: 102mm
- LSZH tough ABS plastic body
- Cable mouth size: 32mm x 125mm
- Power and data option
- Clamping arms
Technical Specifications
Grommet Type
Open
Cable Diameter Max
75mm
Mounting Hole Dia
-
Grommet Colour
-
SVHC
To Be Advised
Cable Diameter Min
32mm
Grommet Material
ABS (Acrylonitrile Butadiene Styrene)
Panel Thickness Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85443000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159