Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.690 |
10+ | €2.280 |
Price for:Each
Minimum: 1
Multiple: 1
€2.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoSCP3.BLACK.10A
Order Code1278805
Technical Datasheet
Convert FromEarthed Schuko
Convert ToUK Converter Plug
Current Rating13A
Fuse Current10A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC240V
Product Range-
Product Overview
The SCP3.BLACK.10A is a 3-pin Schuko Converter Plug that converts the IEC 83:1975 standard C 2b, C4, C5 and C6 plug to the BS1363 system format. It is suitable for use with class 1 and 2, earthed and unearthed devices.
- Plain or tamperproof retaining screw
- 3000W Maximum load
- 50Hz Frequency
Applications
Industrial, Power Management
Technical Specifications
Convert From
Earthed Schuko
Current Rating
13A
Connector Colour
Black
Voltage Rating VAC
240V
Convert To
UK Converter Plug
Fuse Current
10A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068765