Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.419 |
Product Information
Product Overview
LYTSwitch™-7 family phase-cut dimmable single-stage LED driver IC with combined PFC and constant current output for buck topology is ideal for single-stage, high PF, constant current LED dimmable applications. The family incorporates a high-voltage MOSFET with a variable on-time CrM controller. Extensive protection features with minimum external components provide industry leading power density and functionality. The CrM operation results in low turn-on losses and reduces cost of output diode (slower reverse-recovery type can be used). LYTSwitch-7 devices are suitable for applications from 4W to 22W. LYTSwitch-7 peak current mode operation is suitable for TRIAC applications without the need for an active bleeder. Over-temperature shutdown provides protection during fault conditions. Thermal foldback ensures that light continues to be delivered at elevated temperatures.
- Comprehensive protection features with auto-restart
- Single-stage PFC + accurate CC output, design flexibility, highest reliability
- ±3% CC regulation in single line input voltage applications, power factor <gt/>0.9, high efficiency <gt/>85%
- Robust 725V MOSFET for increased line voltage surge resistance, critical conduction mode (CrM) buck
- Low EMI, excellent line noise and transient rejection Fast turn-on (<lt/>500ms), low pop-on
- Better than 10:1 dimming ratio, simple passive R-C damper, monotonic dimming profile
- Wide input (90VAC – 308VAC) and output voltage range operation, requires no inductor bias winding
- 2 family members cover power range for optimum device selection
- Industry’s lowest component count dimming solution
- Advanced thermal control, input/output overvoltage protection, output short-circuit protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buck
90V
60V
20kHz
SOIC
-40°C
LYTSwitch-7 Series
MSL 1 - Unlimited
-
SOIC
20kHz
Non Isolated
308V
125mA
Surface Mount
8Pins
150°C
-
No SVHC (21-Jan-2025)
Buck
1Outputs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate