Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.432 |
Product Information
Product Overview
LYTSwitch™-0 family is specifically designed for low cost LED bulb replacement applications. LYTSwitch-0 devices integrate a 700V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry into a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin. This eliminates the need for a bias supply and associated circuitry plus allowing low-cost discrete inductors to be used. The fully integrated auto-restart circuit in the LYTSwitch-0 family safely limits output power during fault conditions such as short-circuit or open-loop, reducing component count and lower system cost. Package options for thru-hole and surface-mount suit different manufacturing requirements. Less than <lt/>50ms start-up time turn-on without overshoot, improves end user experience – no delay.
- Output current (PF high) of 100mA (MDCM), 140mA (CCM) at 230VAC/60mA (MDCM), 90mA (CCM) at 85-308VAC
- Lowest component count, off-line switcher IC for non-isolated LED lighting applications
- High power factor meeting EU and USA requirements
- Very low component count, frequency jitter reduces EMI, no bias supply or transformer required
- Cost-effective LED driver, tight CC performance
- Comprehensive protection, LYTSwitch-0 supports different LED applications
- Allows designs that easily meet EU and NA standards for PFC in consumer lighting applications
- Flyback, buck, buck-boost and boost architectures are all supported by the LYTSwitch-0 family
- Accurate current limit with tight line and load regulation that is stable over wide temperature
- 66KHz operation together with frequency jittering insures a very low cost EMI filter
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Boost, Buck, Buck-Boost, Flyback
85V
54V
66kHz
SOIC
-40°C
LYTSwitch-0 Series
MSL 1 - Unlimited
-
SOIC
66kHz
Non Isolated
308V
170mA
Surface Mount
7Pins
150°C
-
No SVHC (15-Jan-2018)
Boost, Buck, Buck-Boost, Flyback
1Outputs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate