Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLQA20T150C
Order Code2771765
Product RangeQspeed Q Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.300 |
| 10+ | €1.190 |
| 100+ | €1.070 |
| 500+ | €0.991 |
| 1000+ | €0.911 |
Price for:Each
Minimum: 1
Multiple: 1
€1.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLQA20T150C
Order Code2771765
Product RangeQspeed Q Series
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current20A
Diode ConfigurationCommon Cathode
Forward Voltage Max1.15V
Reverse Recovery Time16.3ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product RangeQspeed Q Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Qspeed™ family 150V, 20A common cathode diode has the lowest QRR of any 150V silicon diode. Its recovery characteristics increase efficiency, reduce EMI and eliminate snubbers. Typical applications include AC/DC and DC/DC output rectification, output and freewheeling diodes, motor drive circuit and DC-AC inverters.
- Low QRR, low IRRM, low tRR
- High dIF/dt capable
- Soft recovery
- Increases efficiency
- Eliminates need for snubber circuits
- Reduces EMI filter component size and count
- Enables extremely fast switching
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Common Cathode
Reverse Recovery Time
16.3ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
20A
Forward Voltage Max
1.15V
Forward Surge Current
100A
Diode Case Style
TO-220AB
Product Range
Qspeed Q Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001