Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER ADHESIVES
Manufacturer Part NoOVERTEC5FR-15-250-BKP-PK10-TEC
Order Code2777009
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €148.260 |
Price for:Each
Minimum: 1
Multiple: 1
€148.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part NoOVERTEC5FR-15-250-BKP-PK10-TEC
Order Code2777009
Technical Datasheet
Adhesive ColourBlack
Adhesive TypeSynthetic Polymer
Pack Quantity10
Length250mm
Dispensing MethodStick
Diameter15mm
Volume-
Weight-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Colour
Black
Pack Quantity
10
Dispensing Method
Stick
Volume
-
Product Range
-
Adhesive Type
Synthetic Polymer
Length
250mm
Diameter
15mm
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3