Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW54-XB1A4A10-30
Order Code9659161
Product RangeW54 Series
Also Known AsW54-XB1A4A10-30
Technical Datasheet
633 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.720 |
5+ | €4.190 |
10+ | €3.870 |
20+ | €3.540 |
50+ | €3.210 |
Price for:Each
Minimum: 1
Multiple: 1
€4.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW54-XB1A4A10-30
Order Code9659161
Product RangeW54 Series
Also Known AsW54-XB1A4A10-30
Technical Datasheet
Product RangeW54 Series
Current Rating30A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC250VAC
Circuit Breaker MountingPanel
SVHCNo SVHC (21-Jan-2025)
Product Overview
The W54-XB1A4A10-30 is a push to reset only Thermal Circuit Breaker, calibration will continuously carry 100% of rating, may trip between 101% and 134%, but must trip at 135% in one hour at 25°C. Ten times rated current is resettable overload capacity, 100MΩ insulation resistance. 0.250-inch quick connects or #8-32 screws, 250VAC/50VDC voltage rating. Metal knurled nut or hex nut mounting hardware with assembled to bushing.
- Cannot be manually tripped
- Button extends for visual trip indication
- Push button to reset breaker
- Silver-cadmium oxide or silver-tin oxide contacts
- Single pole
- Vertical white with red rate marking and button
- Metal 9.8 x 12.6mm long M11x1 threads round base mounting bushing
Applications
Power Management
Technical Specifications
Product Range
W54 Series
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
SVHC
No SVHC (21-Jan-2025)
Current Rating
30A
Voltage Rating VDC
-
Circuit Breaker Mounting
Panel
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02767
Product traceability