Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW31-X2M1G-1
Order Code1744598
Product RangeW31 Series
Technical Datasheet
157 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.940 |
| 5+ | €62.950 |
| 10+ | €58.350 |
| 25+ | €54.730 |
| 50+ | €51.110 |
| 100+ | €49.250 |
Price for:Each
Minimum: 1
Multiple: 1
€75.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW31-X2M1G-1
Order Code1744598
Product RangeW31 Series
Technical Datasheet
Product RangeW31 Series
Current Rating1A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
Technical Specifications
Product Range
W31 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
Current Rating
1A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989
Product traceability