Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9GV5L24-5
Order Code2902052
Product RangeT9G
Also Known AsT9GV5L24-5
Technical Datasheet
149 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.520 |
10+ | €3.820 |
25+ | €3.580 |
100+ | €3.050 |
Price for:Each
Minimum: 1
Multiple: 1
€4.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9GV5L24-5
Order Code2902052
Product RangeT9G
Also Known AsT9GV5L24-5
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current20A
Product RangeT9G
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect, Solder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance28ohm
Approvals & StandardsIEC, UL, VDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Meets UL 508 for clearance / creepage
- Meets IEC 61810-1 for reinforced insulation
- 4kV dielectric withstand and 8kV surge voltage between coil & contacts
- UL approved for 480 VAC switching
Applications
HVAC, Industrial Automation Control, Energy
Technical Specifications
Contact Configuration
SPDT
Contact Current
20A
Relay Mounting
Panel Mount
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
28ohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
5VDC
Product Range
T9G
Coil Type
Non Latching
Relay Terminals
Quick Connect, Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
IEC, UL, VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536