Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9GV1L24-110
Order Code2902061
Product RangeT9G
Also Known AsT9GV1L24-110
Technical Datasheet
398 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.490 |
10+ | €5.480 |
25+ | €5.140 |
100+ | €4.360 |
Price for:Each
Minimum: 1
Multiple: 1
€6.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9GV1L24-110
Order Code2902061
Product RangeT9G
Also Known AsT9GV1L24-110
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage110VDC
Contact Current30A
Product RangeT9G
Relay MountingPCB
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance13.444kohm
Approvals & StandardsIEC, UL, VDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Meets UL 508 for clearance / creepage
- Meets IEC 61810-1 for reinforced insulation
- 4kV dielectric withstand and 8kV surge voltage between coil & contacts
- UL approved for 480 VAC switching
Applications
HVAC, Industrial Automation Control, Energy
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
PCB
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
13.444kohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
110VDC
Product Range
T9G
Coil Type
Non Latching
Relay Terminals
Through Hole
Contact Material
Silver Tin Oxide
Approvals & Standards
IEC, UL, VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019