Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9AS5D22-24
Order Code619759
Product RangeT9A Series
Also Known As3-1419104-6, T9AS5D22-24
Technical Datasheet
965 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.140 |
10+ | €5.280 |
25+ | €4.940 |
100+ | €4.590 |
250+ | €4.470 |
Price for:Each
Minimum: 1
Multiple: 1
€6.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9AS5D22-24
Order Code619759
Product RangeT9A Series
Also Known As3-1419104-6, T9AS5D22-24
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current20A
Product RangeT9A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance576ohm
Approvals & StandardsCSA, UL
SVHCCadmium oxide (21-Jan-2025)
Product Overview
The T9A series PCB or panel-mount General Purpose Power Relay with 30A switching in 1-form-A (NO) and 20A in 1-form-C (CO) contacts. It meets UL 508 and 873 spacing, 3.18mm through air and 6.36mm over surface.
- Plastic sealed case available
- UL class-F insulation system standard
- Option for load connections via 0.25" QC terminals
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
28V
Coil Resistance
576ohm
SVHC
Cadmium oxide (21-Jan-2025)
Coil Voltage
24VDC
Product Range
T9A Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Alternatives for T9AS5D22-24
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability