Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92P7D12-12
Order Code1892037
Product RangeT92
Also Known AsT92P7D12-12
Technical Datasheet
121 In Stock
40 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.290 |
10+ | €15.400 |
40+ | €14.930 |
120+ | €14.450 |
280+ | €13.980 |
Price for:Each
Minimum: 1
Multiple: 1
€17.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92P7D12-12
Order Code1892037
Product RangeT92
Also Known AsT92P7D12-12
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current30A
Product RangeT92
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance86ohm
Approvals & StandardsCSA, UL, VDE
SVHCCadmium (21-Jan-2025)
Product Overview
The T92 series 2-pole 30A PCB or panel-mount General Purpose High Power Relay with 40A, 2-form-A (NO) and 2-form-C (CO) switching capability. It meets requirements of UL 508 and UL 873 spacing - 8mm through air, 9.5mm over surface and meets requirements of VDE 8mm spacing, 4kV dielectric coil-to-contacts.
- Meets requirements of UL class-F construction
- New screw terminal version
- UL approved for 600VAC switching (1.5HP)
- Designed to control compressor loads to 3.5 tons, 110LRA/25.3FLA
Applications
Industrial, HVAC, Commercial, Consumer Electronics, Automation & Process Control
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
-
Coil Resistance
86ohm
SVHC
Cadmium (21-Jan-2025)
Coil Voltage
12VDC
Product Range
T92
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL, VDE
Technical Docs (3)
Alternatives for T92P7D12-12
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361